
10496A | |
|---|---|
DigiKey Part Number | 145-10496A-ND |
Manufacturer | |
Manufacturer Product Number | 10496A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10496A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 2.902" (73.71mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 5 | 2,08400 € | 10,42 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,80040 € | 45,01 € |
| 50 | 1,69940 € | 84,97 € |
| 100 | 1,60930 € | 160,93 € |
| 400 | 1,45640 € | 582,56 € |
| 800 | 1,39174 € | 1.113,39 € |
| 1.200 | 1,35708 € | 1.628,50 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

