
10459A | |
|---|---|
DigiKey Part Number | 145-10459A-ND |
Manufacturer | |
Manufacturer Product Number | 10459A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10459A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.965" (49.91mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,78600 € | 8,93 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,54000 € | 38,50 € |
| 50 | 1,45260 € | 72,63 € |
| 100 | 1,37450 € | 137,45 € |
| 250 | 1,28364 € | 320,91 € |
| 800 | 1,18598 € | 948,78 € |
| 1.600 | 1,13578 € | 1.817,25 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

