
10438 | |
|---|---|
DigiKey Part Number | 145-10438-ND |
Manufacturer | |
Manufacturer Product Number | 10438 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.748" (19.00mm) | |
Diameter - Inside | 13.7mm | |
Diameter - Outside | 15.3mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05940 € | 5,94 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,05090 € | 25,45 € |
| 1.000 | 0,04788 € | 47,88 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

