
10432A | |
|---|---|
DigiKey Part Number | 145-10432A-ND |
Manufacturer | |
Manufacturer Product Number | 10432A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.980" (50.29mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,68840 € | 17,21 € |
| 50 | 0,64660 € | 32,33 € |
| 100 | 0,60930 € | 60,93 € |
| 250 | 0,56600 € | 141,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

