
10420 | |
|---|---|
DigiKey Part Number | 145-10420-ND |
Manufacturer | |
Manufacturer Product Number | 10420 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10420 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.142" (29.01mm) |
Packaging Bulk | Diameter - Inside 11.6mm |
Part Status Active | Diameter - Outside 13.2mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17440 € | 8,72 € |
| 100 | 0,16330 € | 16,33 € |
| 250 | 0,15028 € | 37,57 € |
| 500 | 0,14172 € | 70,86 € |
| 1.000 | 0,13407 € | 134,07 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

