
1040A | |
|---|---|
DigiKey Part Number | 145-1040A-ND |
Manufacturer | |
Manufacturer Product Number | 1040A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.126" (28.60mm) | |
Diameter - Inside | 1.220" | |
Diameter - Outside | 1.284" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10012 € | 25,03 € |
| 500 | 0,09420 € | 47,10 € |
| 1.000 | 0,08892 € | 88,92 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

