
1040060900VR | |
|---|---|
DigiKey Part Number | 145-1040060900VR-ND |
Manufacturer | |
Manufacturer Product Number | 1040060900VR |
Description | ANTI-LOSS WASHER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Flat, Retaining Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.470" (11.94mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17352 € | 173,52 € |
| Unit Price without VAT: | 0,17352 € |
|---|---|
| Unit Price with VAT: | 0,20649 € |

