
103AA | |
|---|---|
DigiKey Part Number | 145-103AA-ND |
Manufacturer | |
Manufacturer Product Number | 103AA |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 6.280" (159.51mm) | |
Diameter - Inside | 5.850" | |
Diameter - Outside | 6.008" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 5 | 3,58000 € | 17,90 € |
| 10 | 3,36400 € | 33,64 € |
| 25 | 3,11320 € | 77,83 € |
| 50 | 2,94660 € | 147,33 € |
| 100 | 2,79780 € | 279,78 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

