
103A | |
|---|---|
DigiKey Part Number | 145-103A-ND |
Manufacturer | |
Manufacturer Product Number | 103A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 6.252" (158.80mm) |
Packaging Bulk | Diameter - Inside 5.791" |
Part Status Active | Diameter - Outside 5.874" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,91000 € | 9,55 € |
| 10 | 1,79000 € | 17,90 € |
| 25 | 1,64920 € | 41,23 € |
| 50 | 1,55600 € | 77,80 € |
| 100 | 1,47290 € | 147,29 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

