
10376 | |
|---|---|
DigiKey Part Number | 145-10376-ND |
Manufacturer | |
Manufacturer Product Number | 10376 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.122" (28.50mm) | |
Diameter - Inside | 23.0mm | |
Diameter - Outside | 25.0mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10064 € | 25,16 € |
| 500 | 0,09470 € | 47,35 € |
| 1.000 | 0,08939 € | 89,39 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

