
1035A | |
|---|---|
DigiKey Part Number | 145-1035A-ND |
Manufacturer | |
Manufacturer Product Number | 1035A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1035A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.430" (36.32mm) | |
Diameter - Inside | 1.248" | |
Diameter - Outside | 1.310" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,13512 € | 33,78 € |
| 500 | 0,12732 € | 63,66 € |
| 1.000 | 0,12036 € | 120,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

