
10332A | |
|---|---|
DigiKey Part Number | 145-10332A-ND |
Manufacturer | |
Manufacturer Product Number | 10332A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.524" (13.31mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,27820 € | 13,91 € |
| 100 | 0,26110 € | 26,11 € |
| 250 | 0,24112 € | 60,28 € |
| 500 | 0,22794 € | 113,97 € |
| 1.000 | 0,21613 € | 216,13 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

