Hole Plug PVC Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug PVC Black
Supporting your Project: Printed Circuit Board Solutions

10320B

DigiKey Part Number
RPC5560-ND
Manufacturer
Manufacturer Product Number
10320B
Description
HOLE PLUG 2.031" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug PVC Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Black
Series
Material
PVC
Packaging
Bag
Panel Thickness
0.063" (1.60mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,17500 €11,75 €
251,10120 €27,53 €
501,04860 €52,43 €
1000,99850 €99,85 €
2500,93592 €233,98 €
5000,89120 €445,60 €
1.0000,84867 €848,67 €
2.5000,79555 €1.988,88 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €