
102A | |
|---|---|
DigiKey Part Number | 145-102A-ND |
Manufacturer | |
Manufacturer Product Number | 102A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 102A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 6.190" (157.23mm) |
Packaging Bulk | Diameter - Inside 5.669" |
Part Status Active | Diameter - Outside 5.750" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,53600 € | 7,68 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,32320 € | 33,08 € |
| 50 | 1,24700 € | 62,35 € |
| 100 | 1,17910 € | 117,91 € |
| 250 | 1,10008 € | 275,02 € |
| 500 | 1,04756 € | 523,78 € |
| 1.000 | 1,00056 € | 1.000,56 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

