
1025A | |
|---|---|
DigiKey Part Number | 145-1025A-ND |
Manufacturer | |
Manufacturer Product Number | 1025A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1025A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.748" (19.00mm) |
Packaging Bulk | Diameter - Inside 0.638" |
Part Status Active | Diameter - Outside 0.694" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06640 € | 16,60 € |
| 500 | 0,06234 € | 31,17 € |
| 1.000 | 0,05872 € | 58,72 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

