
10253 | |
|---|---|
DigiKey Part Number | 145-10253-ND |
Manufacturer | |
Manufacturer Product Number | 10253 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10253 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.937" (100.00mm) |
Packaging Bulk | Diameter - Inside 94.0mm |
Part Status Active | Diameter - Outside 97.0mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,47000 € | 7,35 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,26560 € | 31,64 € |
| 50 | 1,19260 € | 59,63 € |
| 100 | 1,12720 € | 112,72 € |
| 300 | 1,03763 € | 311,29 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

