


10233B | |
|---|---|
DigiKey Part Number | RPC5559-ND |
Manufacturer | |
Manufacturer Product Number | 10233B |
Description | HOLE PLUG 0.315" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.315" (8.00mm) PVC Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material PVC |
Packaging Bag | Hole Diameter 0.315" (8.00mm) |
Part Status Active | Panel Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,17470 € | 17,47 € |
| 250 | 0,16364 € | 40,91 € |
| 500 | 0,15584 € | 77,92 € |
| 1.000 | 0,14839 € | 148,39 € |
| 2.500 | 0,13909 € | 347,72 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


