
1020A | |
|---|---|
DigiKey Part Number | 145-1020A-ND |
Manufacturer | |
Manufacturer Product Number | 1020A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1020A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.500" (12.70mm) | |
Diameter - Inside | 0.551" | |
Diameter - Outside | 0.612" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,06448 € | 16,12 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05700 € | 57,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

