
10205A | |
|---|---|
DigiKey Part Number | 145-10205A-ND |
Manufacturer | |
Manufacturer Product Number | 10205A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.157" (29.39mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,45640 € | 11,41 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,40220 € | 40,22 € |
| 250 | 0,37256 € | 93,14 € |
| 500 | 0,35292 € | 176,46 € |
| 1.000 | 0,33535 € | 335,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

