
10204A | |
|---|---|
DigiKey Part Number | 145-10204A-ND |
Manufacturer | |
Manufacturer Product Number | 10204A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.417" (35.99mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54320 € | 54,32 € |
| 250 | 0,50456 € | 126,14 € |
| 500 | 0,47890 € | 239,45 € |
| 1.000 | 0,45593 € | 455,93 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

