
101B | |
|---|---|
DigiKey Part Number | 145-101B-ND |
Manufacturer | |
Manufacturer Product Number | 101B |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 6.130" (155.70mm) | |
Diameter - Inside | 5.539" | |
Diameter - Outside | 5.620" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,53800 € | 7,69 € |
| 10 | 1,43700 € | 14,37 € |
| 25 | 1,32240 € | 33,06 € |
| 50 | 1,24640 € | 62,32 € |
| 100 | 1,17840 € | 117,84 € |
| 300 | 1,08503 € | 325,51 € |
| 500 | 1,04688 € | 523,44 € |
| 1.000 | 0,99984 € | 999,84 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

