
10185A | |
|---|---|
DigiKey Part Number | 145-10185A-ND |
Manufacturer | |
Manufacturer Product Number | 10185A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.531" (38.89mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,96520 € | 24,13 € |
| 50 | 0,90800 € | 45,40 € |
| 100 | 0,85720 € | 85,72 € |
| 250 | 0,79816 € | 199,54 € |
| 500 | 0,75890 € | 379,45 € |
| 1.000 | 0,72374 € | 723,74 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

