
10151A | |
|---|---|
DigiKey Part Number | 145-10151A-ND |
Manufacturer | |
Manufacturer Product Number | 10151A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.433" (36.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,50730 € | 50,73 € |
| 250 | 0,47068 € | 117,67 € |
| 500 | 0,44638 € | 223,19 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

