
10136 | |
|---|---|
DigiKey Part Number | 145-10136-ND |
Manufacturer | |
Manufacturer Product Number | 10136 |
Description | CAP/PLUG TAPERED 26.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.154" (29.30mm) |
Packaging Bulk | Diameter - Inside 0.921" |
Part Status Active | Diameter - Outside 1.039" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27350 € | 683,75 € |
| Unit Price without VAT: | 0,27350 € |
|---|---|
| Unit Price with VAT: | 0,32547 € |

