
10133 | |
|---|---|
DigiKey Part Number | 145-10133-ND |
Manufacturer | |
Manufacturer Product Number | 10133 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10133 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.598" (116.8mm) |
Packaging Bulk | Diameter - Inside 109.8mm |
Part Status Active | Diameter - Outside 114.3mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,18000 € | 10,90 € |
| 10 | 2,04300 € | 20,43 € |
| 25 | 1,88480 € | 47,12 € |
| 50 | 1,77960 € | 88,98 € |
| 100 | 1,68570 € | 168,57 € |
| 250 | 1,57636 € | 394,09 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

