
10128A | |
|---|---|
DigiKey Part Number | 145-10128A-ND |
Manufacturer | |
Manufacturer Product Number | 10128A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10128A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.106" (28.09mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,45190 € | 45,19 € |
| 250 | 0,41900 € | 104,75 € |
| 500 | 0,39714 € | 198,57 € |
| 1.000 | 0,37759 € | 377,59 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

