
100B | |
|---|---|
DigiKey Part Number | 145-100B-ND |
Manufacturer | |
Manufacturer Product Number | 100B |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 100B Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.880" (149.35mm) |
Packaging Bulk | Diameter - Inside 5.370" |
Part Status Active | Diameter - Outside 5.490" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,11800 € | 5,59 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,95880 € | 23,97 € |
| 50 | 0,90200 € | 45,10 € |
| 100 | 0,85140 € | 85,14 € |
| 250 | 0,79272 € | 198,18 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

