
100A | |
|---|---|
DigiKey Part Number | 145-100A-ND |
Manufacturer | |
Manufacturer Product Number | 100A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 5.880" (149.35mm) | |
Diameter - Inside | 5.370" | |
Diameter - Outside | 5.490" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,42600 € | 7,13 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,22680 € | 30,67 € |
| 50 | 1,15600 € | 57,80 € |
| 100 | 1,09240 € | 109,24 € |
| 250 | 1,01864 € | 254,66 € |
| 500 | 0,96960 € | 484,80 € |
| 1.000 | 0,92570 € | 925,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

