
1000A | |
|---|---|
DigiKey Part Number | 145-1000A-ND |
Manufacturer | |
Manufacturer Product Number | 1000A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 5.880" (149.35mm) | |
Diameter - Inside | 0.150" | |
Diameter - Outside | 0.205" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,05372 € | 13,43 € |
| 500 | 0,05036 € | 25,18 € |
| 1.000 | 0,04738 € | 47,38 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

