
099A | |
|---|---|
DigiKey Part Number | 145-099A-ND |
Manufacturer | |
Manufacturer Product Number | 099A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 099A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 5.880" (149.35mm) | |
Diameter - Inside | 5.290" | |
Diameter - Outside | 5.360" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,38800 € | 6,94 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,19400 € | 29,85 € |
| 50 | 1,12480 € | 56,24 € |
| 100 | 1,06270 € | 106,27 € |
| 250 | 0,99076 € | 247,69 € |
| 500 | 0,94296 € | 471,48 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

