
098A | |
|---|---|
DigiKey Part Number | 145-098A-ND |
Manufacturer | |
Manufacturer Product Number | 098A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.492" (139.50mm) |
Packaging Bulk | Diameter - Inside 5.197" |
Part Status Active | Diameter - Outside 5.319" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,52000 € | 12,60 € |
| 10 | 2,36400 € | 23,64 € |
| 25 | 2,18240 € | 54,56 € |
| 50 | 2,06180 € | 103,09 € |
| 150 | 1,89673 € | 284,51 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

