
096A | |
|---|---|
DigiKey Part Number | 145-096A-ND |
Manufacturer | |
Manufacturer Product Number | 096A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 5.250" (133.35mm) | |
Diameter - Inside | 4.780" | |
Diameter - Outside | 4.850" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,30200 € | 6,51 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,11760 € | 27,94 € |
| 50 | 1,05220 € | 52,61 € |
| 100 | 0,99390 € | 99,39 € |
| 250 | 0,92620 € | 231,55 € |
| 500 | 0,88124 € | 440,62 € |
| 1.000 | 0,84095 € | 840,95 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

