
095C | |
|---|---|
DigiKey Part Number | 145-095C-ND |
Manufacturer | |
Manufacturer Product Number | 095C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.000" (127.00mm) |
Packaging Bulk | Diameter - Inside 4.500" |
Part Status Active | Diameter - Outside 4.605" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02200 € | 5,11 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,82260 € | 41,13 € |
| 200 | 0,73450 € | 146,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

