
095A | |
|---|---|
DigiKey Part Number | 145-095A-ND |
Manufacturer | |
Manufacturer Product Number | 095A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.000" (127.00mm) |
Packaging Bulk | Diameter - Inside 4.500" |
Part Status Active | Diameter - Outside 4.605" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,17000 € | 5,85 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,00440 € | 25,11 € |
| 50 | 0,94620 € | 47,31 € |
| 200 | 0,84690 € | 169,38 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

