
0950013200T | |
|---|---|
DigiKey Part Number | RPC8873-ND |
Manufacturer | |
Manufacturer Product Number | 0950013200T |
Description | THUMB SCREW KNOB - 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0950013200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,16400 € | 5,82 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,99920 € | 24,98 € |
| 50 | 0,94040 € | 47,02 € |
| 100 | 0,88800 € | 88,80 € |
| 250 | 0,82696 € | 206,74 € |
| 500 | 0,78642 € | 393,21 € |
| 1.000 | 0,75011 € | 750,11 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

