
0950013150T | |
|---|---|
DigiKey Part Number | RPC8872-ND |
Manufacturer | |
Manufacturer Product Number | 0950013150T |
Description | THUMB SCREW KNOB - 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0950013150T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size 1/2"-13 |
Series | Head Diameter 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78000 € | 3,90 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,66560 € | 16,64 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,58920 € | 58,92 € |
| 250 | 0,54716 € | 136,79 € |
| 500 | 0,51930 € | 259,65 € |
| 1.000 | 0,49437 € | 494,37 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

