
0950013100T | |
|---|---|
DigiKey Part Number | RPC8871-ND |
Manufacturer | |
Manufacturer Product Number | 0950013100T |
Description | THUMB SCREW KNOB - 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0950013100T Models |
Category | Thread Size 1/2"-13 |
Manufacturer Essentra Components | Head Diameter 0.750" (19.05mm) 3/4" |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.468" (37.29mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
Screw Head Type Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04200 € | 5,21 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,89240 € | 22,31 € |
| 50 | 0,83960 € | 41,98 € |
| 100 | 0,79210 € | 79,21 € |
| 250 | 0,73716 € | 184,29 € |
| 500 | 0,70064 € | 350,32 € |
| 1.000 | 0,66794 € | 667,94 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

