
094B | |
|---|---|
DigiKey Part Number | 145-094B-ND |
Manufacturer | |
Manufacturer Product Number | 094B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 094B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.875" (123.83mm) | |
Diameter - Inside | 4.378" | |
Diameter - Outside | 4.445" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,02240 € | 25,56 € |
| 50 | 0,96240 € | 48,12 € |
| 200 | 0,86065 € | 172,13 € |
| 400 | 0,81768 € | 327,07 € |
| 600 | 0,79468 € | 476,81 € |
| 1.000 | 0,76773 € | 767,73 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

