
093B | |
|---|---|
DigiKey Part Number | 145-093B-ND |
Manufacturer | |
Manufacturer Product Number | 093B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.500" (114.30mm) |
Packaging Bulk | Diameter - Inside 4.106" |
Part Status Active | Diameter - Outside 4.190" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,87760 € | 21,94 € |
| 50 | 0,82540 € | 41,27 € |
| 100 | 0,77880 € | 77,88 € |
| 250 | 0,72472 € | 181,18 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

