
093A | |
|---|---|
DigiKey Part Number | 145-093A-ND |
Manufacturer | |
Manufacturer Product Number | 093A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.500" (114.30mm) | |
Diameter - Inside | 4.106" | |
Diameter - Outside | 4.190" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,88880 € | 22,22 € |
| 50 | 0,83580 € | 41,79 € |
| 100 | 0,78870 € | 78,87 € |
| 250 | 0,73384 € | 183,46 € |
| 500 | 0,69744 € | 348,72 € |
| 1.000 | 0,66482 € | 664,82 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

