
0937516200T | |
|---|---|
DigiKey Part Number | RPC8869-ND |
Manufacturer | |
Manufacturer Product Number | 0937516200T |
Description | THUMB SCREW KNOB - 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Length - Overall 2.430" (61.72mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Thumb Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,36650 € | 36,65 € |
| 250 | 0,33932 € | 84,83 € |
| 500 | 0,32126 € | 160,63 € |
| 1.000 | 0,30513 € | 305,13 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

