
0937516150TB | |
|---|---|
DigiKey Part Number | RPC8868-ND |
Manufacturer | |
Manufacturer Product Number | 0937516150TB |
Description | THUMB SCREW KNOB - 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.930" (49.02mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,25700 € | 64,25 € |
| 500 | 0,24300 € | 121,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



