
0937516150T | |
|---|---|
DigiKey Part Number | RPC8867-ND |
Manufacturer | |
Manufacturer Product Number | 0937516150T |
Description | THUMB SCREW KNOB - 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0937516150T Models |
Category | Screw Head Type Knob |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Length - Below Head 1.500" (38.10mm) |
Packaging Bulk | Length - Overall 1.930" (49.02mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,39040 € | 9,76 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,31776 € | 79,44 € |
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,28558 € | 285,58 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

