
0937516100TB | |
|---|---|
DigiKey Part Number | RPC8866-ND |
Manufacturer | |
Manufacturer Product Number | 0937516100TB |
Description | THUMB SCREW KNOB - 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.430" (36.32mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,35340 € | 35,34 € |
| 250 | 0,32704 € | 81,76 € |
| 500 | 0,30958 € | 154,79 € |
| 1.000 | 0,29396 € | 293,96 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

