
0931218150T | |
|---|---|
DigiKey Part Number | RPC8859-ND |
Manufacturer | |
Manufacturer Product Number | 0931218150T |
Description | THUMB SCREW KNOB - 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0931218150T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Length - Below Head | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,29840 € | 29,84 € |
| 250 | 0,27584 € | 68,96 € |
| 500 | 0,26090 € | 130,45 € |
| 1.000 | 0,24753 € | 247,53 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

