
0931218050T | |
|---|---|
DigiKey Part Number | RPC8854-ND |
Manufacturer | |
Manufacturer Product Number | 0931218050T |
Description | THUMB SCREW KNOB - 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.885" (22.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,32160 € | 8,04 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26096 € | 65,24 € |
| 500 | 0,24674 € | 123,37 € |
| 1.000 | 0,23403 € | 234,03 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

