
092A | |
|---|---|
DigiKey Part Number | 145-092A-ND |
Manufacturer | |
Manufacturer Product Number | 092A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.375" (111.13mm) |
Packaging Bulk | Diameter - Inside 3.976" |
Part Status Active | Diameter - Outside 4.070" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,86160 € | 21,54 € |
| 50 | 0,81020 € | 40,51 € |
| 100 | 0,76430 € | 76,43 € |
| 250 | 0,71112 € | 177,78 € |
| 500 | 0,67578 € | 337,89 € |
| 1.000 | 0,64411 € | 644,11 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

