1/4"-28 Knob Thumb Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

092528075TEG

DigiKey Part Number
RPC8853-ND
Manufacturer
Manufacturer Product Number
092528075TEG
Description
THUMB SCREW KNOB SLOTTED 1/4"-28
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-28 Knob Thumb Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
092528075TEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-28
Manufacturer
Essentra Components
Head Diameter
0.480" (12.19mm)
Series
Head Height
0.305" (7.75mm)
Packaging
Bulk
Length - Below Head
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
1.055" (26.80mm)
Type
Thumb Screw
Material
Nylon
Screw Head Type
Knob
Base Product Number
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16600 €0,83 €
100,15300 €1,53 €
250,13880 €3,47 €
500,12940 €6,47 €
1000,12080 €12,08 €
2500,11100 €27,75 €
5000,10452 €52,26 €
1.0000,09872 €98,72 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €