
092520250V | |
|---|---|
DigiKey Part Number | 092520250V-ND |
Manufacturer | |
Manufacturer Product Number | 092520250V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
EDA/CAD Models | 092520250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Oval Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | 0.550" (13.97mm) | |
Length - Below Head | 2.500" (63.50mm) | |
Length - Overall | 3.050" (77.47mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21852 € | 109,26 € |
| Unit Price without VAT: | 0,21852 € |
|---|---|
| Unit Price with VAT: | 0,26004 € |

