
092520250TEG | |
|---|---|
DigiKey Part Number | RPC8850-ND |
Manufacturer | |
Manufacturer Product Number | 092520250TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520250TEG Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.480" (12.19mm) |
Packaging Bulk | Head Height 0.305" (7.75mm) |
Part Status Active | Material Nylon |
Type Thumb Screw | Base Product Number |
Screw Head Type Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26512 € | 66,28 € |
| 500 | 0,25070 € | 125,35 € |
| 1.000 | 0,23783 € | 237,83 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

